LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chilisin BPSL00191571180M00 product image
Images for reference only

Chilisin BPSL00191571180M00

Manufacturer
ChilisinAsian Brands
MPN
BPSL00191571180M00
LCSC Part #
C5558324
Packaging
SMD,18.5x15.2mm
Customer #
Key Attributes
FIXED IND 18uH 3.7A 39mΩ SMD,18.5x15.2mm
Datasheetpdf iconChilisin BPSL00191571180M00
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4341$ 0.43
350+$ 0.1732$ 60.62
700+$ 0.1675$ 117.25
1,050+$ 0.1646$ 172.83
Standard Packaging350/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerChilisin
PackagingSMD,18.5x15.2mm
Current Rating3.7A
Inductance18uH
Tolerance±20%
DC Resistance(DCR)39mΩ
Current - Saturation(Isat)7.5A

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SSL1306T-180M-NChilisinSMD,18.5x15.2mm74$0.0531 $0.531
BMMN00131360180MX2Chilisin-0$ 0.5679