LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chilisin BPCI00121280220TA0 product image
Images for reference only

Chilisin BPCI00121280220TA0RoHS

Manufacturer
ChilisinAsian Brands
MPN
BPCI00121280220TA0
LCSC Part #
C5558263
Packaging
SMD,12x12mm
Customer #
Key Attributes
FIXED IND 22uH 3.6A 43.2mΩ SMD,12x12mm
Datasheetpdf iconChilisin BPCI00121280220TA0
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4172$ 0.42
200+$ 0.1665$ 33.30
500+$ 0.161$ 80.50
1,000+$ 0.1582$ 158.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerChilisin
PackagingSMD,12x12mm
Current Rating3.6A
Inductance22uH
Tolerance±30%
DC Resistance(DCR)43.2mΩ
Current - Saturation(Isat)5.3A
TypeMagnetic Shielded Inductor

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MHCC10040-220M-R7ChilisinSMD,11.6x10.1mm515$ 0.29
MHCC12060-220M-R7AChilisinSMD495$ 0.9306
BMRF00171770220MB1ChilisinSMD,17.2x17.2mm152$ 2.0326
APCI00121280220T80ChilisinSMD,12x12mm0$ 0.6207
APCI00121280220M80ChilisinSMD,12x12mm0$ 0.6207
BPCI00121280220MA0ChilisinSMD,12x12mm0$ 0.4167
BMMN00101040220MX2Chilisin-0$ 0.3043
BMMS00131360220MX2Chilisin-0$ 0.6021
BMRF00131360220MA1Chilisin-0$ 0.526
AMRU00131365220MA1ChilisinSMD,13.8x12.8mm0$ 0.72