Chilisin BPCI00121250560T00
| Manufacturer | ChilisinAsian Brands |
| MPN | BPCI00121250560T00 |
| LCSC Part # | C5558231 |
| Packaging | SMD,12x12mm |
| Customer # | |
| Key Attributes | FIXED IND 56uH 1.8A 190mΩ SMD,12x12mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 1.8A | |
| Inductance | 56uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 1.8A | |
| DC Resistance(DCR) | 190mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 1.8A | |
| Inductance | 56uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 1.8A | |
| DC Resistance(DCR) | 190mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2675 | $ 0.27 |
| 200+ | $ 0.1068 | $ 21.36 |
| 500+ | $ 0.1032 | $ 51.60 |
| 1,000+ | $ 0.1014 | $ 101.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 1.8A | |
| Inductance | 56uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 1.8A | |
| DC Resistance(DCR) | 190mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 1.8A | |
| Inductance | 56uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 1.8A | |
| DC Resistance(DCR) | 190mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APCI00121250560TY0 | Chilisin | SMD,12x12mm | 0 | $ 0.5936 | ||
| APCI00121250560MY0 | Chilisin | SMD,12x12mm | 0 | $ 0.5943 | ||
| BPCI00121250560M00 | Chilisin | SMD,12x12mm | 0 | $ 0.2675 | ||
| APCI00121280560TY0 | Chilisin | SMD,12x12mm | 0 | $ 0.6207 | ||
| BPCI00121280560T00 | Chilisin | SMD,12x12mm | 0 | $ 0.3249 | ||
| APCI00121280560T80 | Chilisin | SMD,12x12mm | 0 | $ 0.6207 | ||
| BPCI00121280560TA0 | Chilisin | SMD,12x12mm | 0 | $ 0.4172 | ||
| BPCI00121280560M00 | Chilisin | SMD,12x12mm | 0 | $ 0.3249 | ||
| APCI00121280560MY0 | Chilisin | SMD,12x12mm | 0 | $ 0.6207 | ||
| APCI00121280560M80 | Chilisin | SMD,12x12mm | 0 | $ 0.6207 |

