Qualcomm BC57G687C-GITM-E4
| Manufacturer | |
| MPN | BC57G687C-GITM-E4 |
| LCSC Part # | C5557121 |
| Packaging | LFBGA-120 |
| Customer # | |
| Key Attributes | -90dBm 2.4GHz 1.8V~3.6V LFBGA-120 RF Transceiver ICs RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qualcomm | |
| Packaging | LFBGA-120 | |
| Sensitivity | -90dBm | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Output Power | 5dBm | |
| Receive Current | 45mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Current Of Transmitting | 45mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qualcomm | |
| Packaging | LFBGA-120 | |
| Sensitivity | -90dBm | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz |
| Type | Description | |
|---|---|---|
| Output Power | 5dBm | |
| Receive Current | 45mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Current Of Transmitting | 45mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.2014 | $ 30.20 |
| 200+ | $ 12.0512 | $ 2410.24 |
| 500+ | $ 11.6481 | $ 5824.05 |
| 1,000+ | $ 11.4496 | $ 11449.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qualcomm | |
| Packaging | LFBGA-120 | |
| Sensitivity | -90dBm | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Output Power | 5dBm | |
| Receive Current | 45mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Current Of Transmitting | 45mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qualcomm | |
| Packaging | LFBGA-120 | |
| Sensitivity | -90dBm | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz |
| Type | Description | |
|---|---|---|
| Output Power | 5dBm | |
| Receive Current | 45mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Current Of Transmitting | 45mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

