TDK B82498F3151J000
| Manufacturer | |
| MPN | B82498F3151J000 |
| LCSC Part # | C5556397 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 150nH 400mA 420mΩ 0805 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 400mA | |
| Inductance | 150nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 420mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 400mA |
| Type | Description | |
|---|---|---|
| Inductance | 150nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 420mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.154 | $ 0.15 |
| 200+ | $ 0.0615 | $ 12.30 |
| 500+ | $ 0.0594 | $ 29.70 |
| 1,000+ | $ 0.0584 | $ 58.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 400mA | |
| Inductance | 150nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 420mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 400mA |
| Type | Description | |
|---|---|---|
| Inductance | 150nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 420mΩ |
Report an ErrorShow similar products (0) >
C5556397 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

