ABRACON AWSCR-8.00CPLB-C30-T4
| Manufacturer | |
| MPN | AWSCR-8.00CPLB-C30-T4 |
| LCSC Part # | C5556396 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | 8MHz 30pF 30Ω SMD-3P Resonators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD-3P | |
| Frequency | 8MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Built - in Load Capacitance | 30pF | |
| Resonant Impedance | 30Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD-3P | |
| Frequency | 8MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Built - in Load Capacitance | 30pF | |
| Resonant Impedance | 30Ω |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5251 | $ 0.53 |
| 10+ | $ 0.5137 | $ 5.14 |
| 30+ | $ 0.5073 | $ 15.22 |
| 100+ | $ 0.4992 | $ 49.92 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD-3P | |
| Frequency | 8MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Built - in Load Capacitance | 30pF | |
| Resonant Impedance | 30Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD-3P | |
| Frequency | 8MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Built - in Load Capacitance | 30pF | |
| Resonant Impedance | 30Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

