LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0402FRE0760K4L product image
Images for reference only

YAGEO AT0402FRE0760K4LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AT0402FRE0760K4L
LCSC Part #
C5555461
Packaging
0402
Customer #
Key Attributes
RES 60.4kΩ ±1% 1/16W 0402
Datasheetpdf iconYAGEO AT0402FRE0760K4L
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0403$ 0.04
200+$ 0.0161$ 3.22
500+$ 0.0156$ 7.80
1,000+$ 0.0153$ 15.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance60.4kΩ
Power(Watts)62.5mW
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0402FRE0760K4LYAGEO040250$ 0.0095
RT0402DRE0760K4LYAGEO04024,400$ 0.0106
AT0402DRD0760K4LYAGEO0402780$ 0.026
RT0402DRD0760K4LYAGEO040250$ 0.0128
RT0402FRD0760K4LYAGEO04020$ 0.0171
AT0402FRD0760K4LYAGEO04020$ 0.0691
AT0402DRE0760K4LYAGEO04020$ 0.0302
RT0402CRE0760K4LYAGEO04020$ 0.0361
RT0402BRE0760K4LYAGEO04020$ 0.0175
AT0402CRD0760K4LYAGEO04020$ 0.0801