AIM ACTL-1250-400 OPT C0.6
| Manufacturer | |
| MPN | ACTL-1250-400 OPT C0.6 |
| LCSC Part # | C5555008 |
| Packaging | - |
| Customer # | |
| Key Attributes | 400A Current Sense Transformers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | AIM | |
| Packaging | - | |
| Rated input Current | 400A | |
| Frequency Range | 50Hz;60Hz |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | AIM | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Rated input Current | 400A | |
| Frequency Range | 50Hz;60Hz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 349.2127 | $ 349.21 |
| 200+ | $ 139.3384 | $ 27867.68 |
| 500+ | $ 134.6827 | $ 67341.35 |
| 1,000+ | $ 132.3826 | $ 132382.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | AIM | |
| Packaging | - | |
| Rated input Current | 400A | |
| Frequency Range | 50Hz;60Hz |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | AIM | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Rated input Current | 400A | |
| Frequency Range | 50Hz;60Hz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

