ABRACON APARM1504-SG3
| Manufacturer | |
| MPN | APARM1504-SG3 |
| LCSC Part # | C5553617 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.8 Ceramic Antenna Through Hole RF Antennas RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole | |
| VSWR | 1.8 | |
| Peak Gain | -3dBi;-4.5dBi;0.8dBi | |
| Antenna Type | Ceramic Antenna | |
| Bandwidth | 2.046MHz;10MHz;4.092MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Height | 4mm | |
| Length | 15mm | |
| Frequency(Center/Band) | 1.561GHz;1.602GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole | |
| VSWR | 1.8 | |
| Peak Gain | -3dBi;-4.5dBi;0.8dBi | |
| Antenna Type | Ceramic Antenna |
| Type | Description | |
|---|---|---|
| Bandwidth | 2.046MHz;10MHz;4.092MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Height | 4mm | |
| Length | 15mm | |
| Frequency(Center/Band) | 1.561GHz;1.602GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1837 | $ 4.18 |
| 10+ | $ 4.0782 | $ 40.78 |
| 30+ | $ 4.0068 | $ 120.20 |
| 100+ | $ 3.9354 | $ 393.54 |
Standard Packaging1600/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole | |
| VSWR | 1.8 | |
| Peak Gain | -3dBi;-4.5dBi;0.8dBi | |
| Antenna Type | Ceramic Antenna | |
| Bandwidth | 2.046MHz;10MHz;4.092MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Height | 4mm | |
| Length | 15mm | |
| Frequency(Center/Band) | 1.561GHz;1.602GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole | |
| VSWR | 1.8 | |
| Peak Gain | -3dBi;-4.5dBi;0.8dBi | |
| Antenna Type | Ceramic Antenna |
| Type | Description | |
|---|---|---|
| Bandwidth | 2.046MHz;10MHz;4.092MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Height | 4mm | |
| Length | 15mm | |
| Frequency(Center/Band) | 1.561GHz;1.602GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

