Kingbright APA2107SECK/J3-PRV
| Manufacturer | |
| MPN | APA2107SECK/J3-PRV |
| LCSC Part # | C5553577 |
| Packaging | SMD,2.1x1mm |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR SMD |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.1x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 640nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° | |
| Luminous Intensity | 1.1cd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.2V~2.8V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 625nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.1x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 640nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 1.1cd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.2V~2.8V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 625nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Hyper Red device is based on light emitting diode chip made from AlGaInP Electrostatic discharge and power surge could damage the LEDs It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs All devices, equipments and machineries must be electrically grounded
Features
AI Translation
- 2.1×1.0×0.6 mm right angle SMD LED, 0.6 mm thick
- Low power consumption
- Wide viewing angle
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- Halogen-free
- Tinned pads for improved solderability
- RoHS compliant
Applications
AI Translation
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
In-Stock: 355
355 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3424 | $ 1.71 |
| 50+ | $ 0.2679 | $ 13.40 |
| 150+ | $ 0.236 | $ 35.40 |
| 500+ | $ 0.1962 | $ 98.10 |
| 2,000+ | $ 0.1785 | $ 357.00 |
| 4,000+ | $ 0.1678 | $ 671.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.1x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 640nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° | |
| Luminous Intensity | 1.1cd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.2V~2.8V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 625nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD,2.1x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 640nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 1.1cd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.2V~2.8V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 625nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Hyper Red device is based on light emitting diode chip made from AlGaInP Electrostatic discharge and power surge could damage the LEDs It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs All devices, equipments and machineries must be electrically grounded
Features
AI Translation
- 2.1×1.0×0.6 mm right angle SMD LED, 0.6 mm thick
- Low power consumption
- Wide viewing angle
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- Halogen-free
- Tinned pads for improved solderability
- RoHS compliant
Applications
AI Translation
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
C5553577 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APA2107LSECK/J3-PRV | Kingbright | SMD,2.1x1mm | 865 | $ 0.3086 | ||
| APA2107SURCK | Kingbright | SMD,2.1x1mm | 45 | $ 0.1806 | ||
| TJ-S2005SW9TGLC2R-A5 | TOGIALED | SMD,2.1x1mm | 2,870 | $ 0.0487 | ||
| P2- RTS2-1.0T | TUOZHAN | SMD,2.1x1mm | 6,900 | $0.0152 $0.0168 | ||
| XL-2106SURC | XINGLIGHT | SMD,2.1x1mm | 35,950 | $0.0128 $0.0139 | ||
| APA2106SURCK | Kingbright | SMD,2.1x1mm | 1,680 | $ 0.188 | ||
| E6X0802URAC1UDA | EKINGLUX | SMD,2.1x1mm | 3,060 | $ 0.0349 | ||
| IN-S85CS5R | Inolux | SMD,2.1x1mm | 0 | $ 0.1931 | ||
| FKR1113F-TR | STANLEY ELECTRIC CO., LTD. | SMD,2.1x1mm | 0 | $ 0.2566 |



