ABRACON ACMP-Q3226-102-T
| Manufacturer | |
| MPN | ACMP-Q3226-102-T |
| LCSC Part # | C5553527 |
| Packaging | SMD-4P,3.2x2.5mm |
| Customer # | |
| Key Attributes | CMC 750mA 2LN 1kΩ SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ABRACON | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Current Rating | 750mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ABRACON | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Current Rating | 750mA | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q200 compliant, Grade 1
- PP AP ready and supported
- Manufactured in TS/IATF 16949 production lines
- Excellent impedance characteristics low DCR
Applications
AI Translation
- DC power line common mode noise suppression
- Multimedia devices
- Automotive power train
- Automotive infotainment
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1841 | $ 1.18 |
| 10+ | $ 1.1546 | $ 11.55 |
| 30+ | $ 1.1344 | $ 34.03 |
| 100+ | $ 1.1142 | $ 111.42 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ABRACON | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Current Rating | 750mA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ABRACON | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Current Rating | 750mA | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q200 compliant, Grade 1
- PP AP ready and supported
- Manufactured in TS/IATF 16949 production lines
- Excellent impedance characteristics low DCR
Applications
AI Translation
- DC power line common mode noise suppression
- Multimedia devices
- Automotive power train
- Automotive infotainment
C5553527 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

