Aimtec AM6TW-2424SH30-NZ
| Manufacturer | |
| MPN | AM6TW-2424SH30-NZ |
| LCSC Part # | C5550210 |
| Packaging | DIP,31.6x20.3mm |
| Customer # | |
| Key Attributes | 24V 9V~36V DIP,31.6x20.3mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.6x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overvoltage protection;Over Current Protection;Under Voltage Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Output Power | 6W | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.6x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overvoltage protection;Over Current Protection;Under Voltage Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Output Power | 6W | |
| Voltage - Supply | 9V~36V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Over Voltage Protection
- Wide 4:1 input range
- High efficiency up to 88%
- Over current Protection
- Under voltage lockout
- Very low no load power consumption of 0.12W
- Input / Output Isolation 1500, 3000 & 6000VDC
- Continuous short circuit protection
- 1.5KV isolation models design to meet EN50155
- 6KV isolation models design to meet EN60601-1 3rd, 2xMOPP, Type CF applied part
- Models Single output
- Dual output
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.6795 | $ 38.68 |
| 195+ | $ 15.4334 | $ 3009.51 |
| 495+ | $ 14.9182 | $ 7384.51 |
| 1,005+ | $ 14.6636 | $ 14736.92 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.6x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overvoltage protection;Over Current Protection;Under Voltage Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Output Power | 6W | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.6x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overvoltage protection;Over Current Protection;Under Voltage Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Output Power | 6W | |
| Voltage - Supply | 9V~36V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Over Voltage Protection
- Wide 4:1 input range
- High efficiency up to 88%
- Over current Protection
- Under voltage lockout
- Very low no load power consumption of 0.12W
- Input / Output Isolation 1500, 3000 & 6000VDC
- Continuous short circuit protection
- 1.5KV isolation models design to meet EN50155
- 6KV isolation models design to meet EN60601-1 3rd, 2xMOPP, Type CF applied part
- Models Single output
- Dual output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

