LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM1D-2424DH52Z product image
Images for reference only

Aimtec AM1D-2424DH52ZRoHS

Manufacturer
MPN
AM1D-2424DH52Z
LCSC Part #
C5550109
Packaging
SIP,19.5x6mm
Customer #
Key Attributes
-24V~24V 21.6V~26.4V SIP,19.5x6mm DC DC Converters RoHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.2099$ 8.21
200+$ 3.2761$ 655.22
500+$ 3.167$ 1583.50
1,000+$ 3.1125$ 3112.50
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSIP,19.5x6mm
Number of Outputs2
Iout21mA
Output Voltage-24V~24V
Isolation Voltage(Vrms)5.2kV
Conversion Efficiency82%
Output Power1W
Voltage - Supply21.6V~26.4V

Features

AI Translation
  • RoHS compliant
  • Operating temperature -40°C to +85°C
  • High efficiency up to 76%
  • Continuous Short circuit protection
  • Low profile plastic package
  • Pin compatible with multiple manufacturers
  • 7 pin SIP package
  • Input / Output Isolation 1000 to 6000 VDC