LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM2DS-2409DH30-NZ product image
Images for reference only

Aimtec AM2DS-2409DH30-NZRoHS

Manufacturer
MPN
AM2DS-2409DH30-NZ
LCSC Part #
C5549366
Packaging
SIP,19.6x7mm
Customer #
Key Attributes
-9V~9V 21.6V~26.4V SIP,19.6x7mm DC DC Converters RoHS
Datasheetpdf iconAimtec AM2DS-2409DH30-NZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.3818$ 15.38
200+$ 6.1385$ 1227.70
500+$ 5.9324$ 2966.20
1,000+$ 5.8324$ 5832.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSIP,19.6x7mm
Number of Outputs2
Iout111mA
Output Voltage-9V~9V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency84%
Output Power2W
Voltage - Supply21.6V~26.4V

Features

AI Translation
  • Unregulated High efficiency up to 86%
  • 7 pin SIP package
  • Operating temperature -40°C to +105°C
  • 1500 & 3000VDC Isolation
  • Continuous short circuit protection except with models marked with ‡
  • Models Single output
  • Models Dual output