LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74ALVCH16500DGGS product image
Images for reference only

Nexperia 74ALVCH16500DGGSRoHS

Manufacturer
MPN
74ALVCH16500DGGS
LCSC Part #
C554834
Packaging
TSSOP-56-6.1mm
Customer #
Key Attributes
18 40uA 6.6ns@3.6V,50pF TSSOP-56-6.1mm Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNexperia 74ALVCH16500DGGS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6158$ 1.62
10+$ 1.3725$ 13.73
30+$ 1.221$ 36.63
100+$ 1.065$ 106.50
500+$ 0.9946$ 497.30
875+$ 0.964$ 843.50
Standard Packaging875/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-56-6.1mm
Current - Output High(IOH)24mA
Series74ALVCH
Voltage - Supply2.3V~2.7V;3V~3.6V
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element18
Channel TypeBidirectional
FeaturesOutput enable;Bus hold
Quiescent Current40uA
Propagation Delay6.6ns@3.6V,50pF

Features

AI Translation
  • CMOS low power consumption
  • MultiByte flow-through standard pin-out architecture
  • Low inductance multiple VCC and GND pins for minimum noise and ground bounce
  • Direct interface with TTL levels (2.7 V to 3.6 V)
  • Bus hold on data inputs
  • Output drive capability 50 Ω transmission lines at 85 ℃
  • Current drive ±24 mA at 3.0 V
  • Complies with JEDEC standards: – JESD8-5 (2.3 V to 2.7 V) – JESD8B/JESD36 (2.7 V to 3.6 V)
  • ESD protection: – HBM ANSI/ESDA/JEDEC JS-001 exceeds 2000 V – CDM JESD22-C101E exceeds 1000 V