CIT Relay and Switch A3K1CCQ24VDC1.6R
| Manufacturer | |
| MPN | A3K1CCQ24VDC1.6R |
| LCSC Part # | C5547209 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 60A@36VDC 24V 145V@DC 80A One set of changeover: 1C (SPDT-changeover) SOCKETABLE Automotive Relays |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | SOCKETABLE | |
| Number of Pins | - | |
| Contact Rating | 60A@36VDC | |
| Coil Resistance | 360Ω | |
| Coil Voltage | 24V | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 145V@DC | |
| Height | - | |
| Release Time | 15ms | |
| Length | - | |
| Operate Time | 15ms | |
| Width | - | |
| Switching Current(Max) | 80A | |
| Contact Material | AgSnO2 | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | SOCKETABLE | |
| Number of Pins | - | |
| Contact Rating | 60A@36VDC | |
| Coil Resistance | 360Ω | |
| Coil Voltage | 24V | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 145V@DC |
| Type | Description | |
|---|---|---|
| Height | - | |
| Release Time | 15ms | |
| Length | - | |
| Operate Time | 15ms | |
| Width | - | |
| Switching Current(Max) | 80A | |
| Contact Material | AgSnO2 | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Internal Blowout Magnets
- Capable of Switching up to 145VDC
- PCB Pin and Quick Connect Mounting Options
Applications
AI Translation
- DC Motor and Lamp Control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.9782 | $ 16.98 |
| 200+ | $ 6.7746 | $ 1354.92 |
| 500+ | $ 6.5482 | $ 3274.10 |
| 1,000+ | $ 6.4366 | $ 6436.60 |
Standard Packaging20/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | SOCKETABLE | |
| Number of Pins | - | |
| Contact Rating | 60A@36VDC | |
| Coil Resistance | 360Ω | |
| Coil Voltage | 24V | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 145V@DC | |
| Height | - | |
| Release Time | 15ms | |
| Length | - | |
| Operate Time | 15ms | |
| Width | - | |
| Switching Current(Max) | 80A | |
| Contact Material | AgSnO2 | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | SOCKETABLE | |
| Number of Pins | - | |
| Contact Rating | 60A@36VDC | |
| Coil Resistance | 360Ω | |
| Coil Voltage | 24V | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 145V@DC |
| Type | Description | |
|---|---|---|
| Height | - | |
| Release Time | 15ms | |
| Length | - | |
| Operate Time | 15ms | |
| Width | - | |
| Switching Current(Max) | 80A | |
| Contact Material | AgSnO2 | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Internal Blowout Magnets
- Capable of Switching up to 145VDC
- PCB Pin and Quick Connect Mounting Options
Applications
AI Translation
- DC Motor and Lamp Control
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

