LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHCT245BQ,115 product image
Images for reference only

Nexperia 74AHCT245BQ,115

Manufacturer
MPN
74AHCT245BQ,115
LCSC Part #
C554611
Packaging
DHVQFN-20-EP(2.5x4.5)
Customer #
Key Attributes
Octal bus transceiver; 3-state
Datasheetpdf iconNexperia 74AHCT245BQ,115
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.275$ 1.38
50+$ 0.2715$ 13.58
150+$ 0.2692$ 40.38
500+$ 0.2669$ 133.45
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingDHVQFN-20-EP(2.5x4.5)
Input typeSchmitt trigger
Current - Output High(IOH)8mA
Series74AHCT
Voltage - Supply4.5V~5.5V
Output TypeTri-State
Current - Output Low(IOL)8mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesOutput enable;Level shifting
Number of Elements1
Propagation Delay4.5ns@5V,50pF
Quiescent Current80uA

Introduction

AI Translation

The 74AHC245; 74AHCT245 is an 8-bit transceiver with 3-state outputs. The device features an output enable (OE) and send/receive (DIR) for direction control. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 5.5 V
  • Balanced propagation delays
  • All inputs have Schmitt-trigger action
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • Input levels: For 74AHC245: CMOS level; For 74AHCT245: TTL level
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃

Applications

AI Translation
  • Voltage converter for mixed-voltage environments

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
74HCT245BQ,115NexperiaDHVQFN-20-EP(2.5x4.5)116$ 0.7101
74VHCT245BQ,115NexperiaDHVQFN-20-EP(2.5x4.5)0$ 0.4517
74HCT245BQ-Q100XNexperiaDHVQFN-20-EP(2.5x4.5)0$ 0.2723