Nexperia 74AHCT1G86GW-Q100,
| Manufacturer | |
| MPN | 74AHCT1G86GW-Q100, |
| LCSC Part # | C554595 |
| Packaging | TSSOP-5-1.3mm |
| Customer # | |
| Key Attributes | TTL compatible CMOS 4.5V~5.5V 10.5ns@5V,50pF 40uA TSSOP-5-1.3mm Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5-1.3mm | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74AHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 10.5ns@5V,50pF | |
| Output Logic Level - Low | 550mV | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5-1.3mm | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74AHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 10.5ns@5V,50pF | |
| Output Logic Level - Low | 550mV |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1941 | $ 0.97 |
| 50+ | $ 0.1897 | $ 9.49 |
| 150+ | $ 0.1868 | $ 28.02 |
| 500+ | $ 0.1839 | $ 91.95 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5-1.3mm | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74AHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 10.5ns@5V,50pF | |
| Output Logic Level - Low | 550mV | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5-1.3mm | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74AHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 10.5ns@5V,50pF | |
| Output Logic Level - Low | 550mV |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
C554595 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

