TE Connectivity A1077D
| Manufacturer | |
| MPN | A1077D |
| LCSC Part # | C5545578 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Set Normally Open: 1A (SPST NO) 200A 28V Contactors (Electromechanical) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | - | |
| Switching Current(Max) | 200A | |
| Coil Voltage | 28V | |
| Switching Voltage(Max) | 115V@AC;28V@DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Switching Current(Max) | 200A | |
| Coil Voltage | 28V | |
| Switching Voltage(Max) | 115V@AC;28V@DC |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1727.8576 | $ 1727.86 |
| 200+ | $ 1622.8039 | $ 324560.78 |
| 500+ | $ 1568.576 | $ 784288.00 |
| 1,000+ | $ 1541.78 | $ 1541780.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | - | |
| Switching Current(Max) | 200A | |
| Coil Voltage | 28V | |
| Switching Voltage(Max) | 115V@AC;28V@DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Switching Current(Max) | 200A | |
| Coil Voltage | 28V | |
| Switching Voltage(Max) | 115V@AC;28V@DC |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

