LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 800-90-009-10-002000 product image
Images for reference only

Mill-Max Mfg. Corp. 800-90-009-10-002000RoHS

Manufacturer
MPN
800-90-009-10-002000
LCSC Part #
C5545571
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 9 Position 2.54mm Pitch Single Row Through Hole
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.8894$ 13.89
220+$ 5.5422$ 1219.28
484+$ 5.3569$ 2592.74
1,012+$ 5.2659$ 5329.09
Standard Packaging44/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Mounting TypeThrough Hole
Contact MaterialBrass alloy
Number of PINs9P
Contact PlatingTin-Lead
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.