Preci-Dip 801-87-017-20-101101
| Manufacturer | |
| MPN | 801-87-017-20-101101 |
| LCSC Part # | C5545301 |
| Packaging | Through Hole,Right Angle,P=5.08mm |
| Customer # | |
| Key Attributes | Female Header 9 Position 5.08mm Pitch Single Row Through Hole, Right Angle -55℃~+125℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Preci-Dip | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Right Angle | |
| Current Rating | 3A | |
| Number of Positions | 9P | |
| Insulation Height | 2.54mm | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Preci-Dip | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Right Angle | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Number of Positions | 9P | |
| Insulation Height | 2.54mm | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0686 | $ 4.07 |
| 200+ | $ 1.6244 | $ 324.88 |
| 410+ | $ 1.5701 | $ 643.74 |
| 820+ | $ 1.5422 | $ 1264.60 |
Standard Packaging410/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Preci-Dip | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Right Angle | |
| Current Rating | 3A | |
| Number of Positions | 9P | |
| Insulation Height | 2.54mm | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Preci-Dip | |
| Packaging | Through Hole,Right Angle,P=5.08mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Right Angle | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Number of Positions | 9P | |
| Insulation Height | 2.54mm | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

