LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHC373PW,118 product image
  • 74AHC373PW,118 thumbnail 1
  • 74AHC373PW,118 thumbnail 2
  • 74AHC373PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AHC373PW,118RoHS

Manufacturer
MPN
74AHC373PW,118
LCSC Part #
C554389
Packaging
TSSOP-20
Customer #
Key Attributes
Octal D-type transparant latch; 3-state
Datasheetpdf iconNexperia 74AHC373PW,118
In-Stock: 23
23 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3342$ 0.33
10+$ 0.3279$ 3.28
30+$ 0.3232$ 9.70
100+$ 0.3185$ 31.85
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerNexperia
PackagingTSSOP-20
Quiescent Current4uA
Series74AHC
Logic TypeD Latch
Voltage - Supply2V~5.5V
Current - Output Low(IOL)-
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output High(IOH)-
Setup Time4ns
Number of Gates8
Hold Time1ns
Propagation Delay9.2ns

Introduction

AI Translation

The 74AHC373 is an octal D-type transparent latch with 3-state outputs. The device features latch enable (LE) and output enable (OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the latches. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • Common 3-state output enable input
  • Inputs accepts voltages higher than VCC
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃

Applications

AI Translation
  • Voltage conversion in mixed-voltage environments