LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHC32PW,118 product image
  • 74AHC32PW,118 thumbnail 1
  • 74AHC32PW,118 thumbnail 2
  • 74AHC32PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AHC32PW,118RoHS

Manufacturer
MPN
74AHC32PW,118
LCSC Part #
C554385
Packaging
TSSOP-14
Customer #
Key Attributes
Quad 2-input OR gate
Datasheetpdf iconNexperia 74AHC32PW,118
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1287$ 0.64
50+$ 0.1256$ 6.28
150+$ 0.1236$ 18.54
500+$ 0.1216$ 60.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-14
output type-
Input TypeSchmitt trigger
Logic Family74AHC Series
Voltage - Supply2V~5.5V
Output Logic Level - Low550mV
Propagation Delay7.5ns@5V,50pF
FeaturesOvervoltage-tolerant input
Input Logic Level - Low500mV~1.65V
Input Logic Level - High1.5V~3.85V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;2.9V;4.4V
Quiescent Current(Iq)2uA
Current - Output High(IOH)8mA
Number of Channels4;2
Current - Output Low(IOL)8mA

Introduction

AI Translation

The 74AHC32; 74AHCT32 is a quad 2-input OR gate. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 5.5 V
  • Input levels: For 74AHC32: CMOS level For 74AHCT32: TTL level
  • Balanced propagation delays
  • All inputs have Schmitt-trigger actions
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C