TE Connectivity 8-1617590-1
| Manufacturer | |
| MPN | 8-1617590-1 |
| LCSC Part # | C5543594 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1A 26.5V One set of changeover: 1C (SPDT-changeover) Through Hole Signal Relays, Up to 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Height | 7.11mm | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 26.5V | |
| Release Time | 4ms | |
| Operate Time | 2ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Material | AgPd + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Height | 7.11mm | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A |
| Type | Description | |
|---|---|---|
| Coil Voltage | 26.5V | |
| Release Time | 4ms | |
| Operate Time | 2ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Material | AgPd + Gold Plated |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 256.8551 | $ 256.86 |
| 200+ | $ 102.4872 | $ 20497.44 |
| 500+ | $ 99.0626 | $ 49531.30 |
| 1,000+ | $ 97.37 | $ 97370.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Height | 7.11mm | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 26.5V | |
| Release Time | 4ms | |
| Operate Time | 2ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Material | AgPd + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Height | 7.11mm | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A |
| Type | Description | |
|---|---|---|
| Coil Voltage | 26.5V | |
| Release Time | 4ms | |
| Operate Time | 2ms | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Operating Temperature | -65℃~+125℃ | |
| Contact Material | AgPd + Gold Plated |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

