Nexperia 74AHC273PW,118
| Manufacturer | |
| Mfr. Part # | 74AHC273PW,118 |
| LCSC Part # | C554347 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal D-type flip-flop with reset; positive-edge trigger |
| Description | 2V~5.5V 8 1 11ns@5V,50pF TSSOP-20 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
867
867
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7399 | $ 0.74 |
10+ | $ 0.6523 | $ 6.52 |
30+ | $ 0.6148 | $ 18.44 |
100+ | $ 0.5678 | $ 56.78 |
500+ | $ 0.5475 | $ 273.75 |
1,000+ | $ 0.535 | $ 535.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$