LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch A2S1CSQ12VDC1.9 product image
Images for reference only

CIT Relay and Switch A2S1CSQ12VDC1.9

Manufacturer
MPN
A2S1CSQ12VDC1.9
LCSC Part #
C5543041
Packaging
-
Customer #
Key Attributes
75V@DC 40A 12V One set of changeover: 1C (SPDT-changeover) Automotive Relays RoHS
Datasheetpdf iconCIT Relay and Switch A2S1CSQ12VDC1.9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.331$ 6.33
192+$ 2.5261$ 485.01
496+$ 2.4427$ 1211.58
992+$ 2.4003$ 2381.10
Standard Packaging16/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Automotive Relays
ManufacturerCIT Relay and Switch
Packaging-
Switching Voltage(Max)75V@DC
Release Time5ms
Operate Time7ms
Contact MaterialAgSnO2
Switching Current(Max)40A
Coil Voltage12V
Operating Temperature-40℃~+125℃
Contact FormOne set of changeover: 1C (SPDT-changeover)

Features

AI Translation
  • Large switching capacity up to 40A
  • Small size and light weight
  • PCB pin and quick connect mounting available
  • Suitable for automobile and lamp accessories
  • QS - 9000, ISO - 9002 Certified Manufacturing