LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHC1G4210GW-Q10H product image
  • 74AHC1G4210GW-Q10H thumbnail 1
  • 74AHC1G4210GW-Q10H thumbnail 2
  • 74AHC1G4210GW-Q10H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AHC1G4210GW-Q10HRoHS

Manufacturer
MPN
74AHC1G4210GW-Q10H
LCSC Part #
C554304
Packaging
TSSOP-5-1.3mm
Customer #
Key Attributes
Falling Edge TSSOP-5-1.3mm Counters, Dividers RoHS
Datasheetpdf iconNexperia 74AHC1G4210GW-Q10H
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.456$ 0.46
10+$ 0.4463$ 4.46
30+$ 0.4398$ 13.19
100+$ 0.4317$ 43.17
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerNexperia
PackagingTSSOP-5-1.3mm
Logic Family74AHC
Voltage - Supply2V~5.5V
Direction-
Trigger TypeFalling Edge
Timing-
Operating Temperature-40℃~+125℃
Reset-
Number of Elements-
Propagation Delay30ns@5V,50pF
Count Rate-
FeaturesProgrammable divide ratio

Applications

AI Translation
  • Automotive applications
  • Voltage level translator for mixed-voltage environments