LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHC123AD,118 product image
  • 74AHC123AD,118 thumbnail 1
  • 74AHC123AD,118 thumbnail 2
  • 74AHC123AD,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AHC123AD,118RoHS

Manufacturer
MPN
74AHC123AD,118
LCSC Part #
C554214
Packaging
SO-16
Customer #
Key Attributes
Dual retriggerable monostable multivibrator with reset
Datasheetpdf iconNexperia 74AHC123AD,118
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3444$ 1.72
50+$ 0.2737$ 13.69
150+$ 0.2434$ 36.51
500+$ 0.2056$ 102.80
2,500+$ 0.1888$ 472.00
5,000+$ 0.1787$ 893.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Multivibrators
ManufacturerNexperia
PackagingSO-16
Input TypeSchmitt trigger
Logic TypeMonostable
Number Of Channels2

Introduction

AI Translation

The 74AHC123A; 74AHCT123A is a dual retriggerable monostable multivibrator with reset. The basic output pulse width is programmed by selection of external components (R_EXT and C_EXT). Once triggered this basic pulse width may be extended by retriggering either of the edge triggered inputs (nA or (nB). By repeating this process, the output pulse period (Δ·nQ = HIGH, nQ(overline) = LOW) can be made as long as desired. Alternatively, an output delay can be terminated at any time by a LOW - going edge on input nRD. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 5.5 V
  • DC triggered from active HIGH or active LOW inputs
  • Retriggerable for very long pulses up to 100% duty factor
  • Direct reset terminates output pulse
  • Overvoltage tolerant inputs to 5.5 V
  • All inputs have a Schmitt - trigger action
  • High noise immunity
  • Input levels: For 74AHC123A: CMOS level For 74AHCT123A: TTL level
  • Latch - up performance exceeds 100 mA per JESD 78 Class II Level A
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from - 40 °C to + 85 °C and from - 40 °C to + 125 °C

Applications

AI Translation
  • Level shifting in mixed-voltage environments