Assmann WSW Components A-TB381-TV05SB
| Manufacturer | |
| MPN | A-TB381-TV05SB |
| LCSC Part # | C5541858 |
| Packaging | Through Hole,P=3.81mm |
| Customer # | |
| Key Attributes | -40℃~+115℃ 10A 1x5P 300V Green 16~28 Through Hole 5 1 3.81mm Through Hole,P=3.81mm Wire to Board RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=3.81mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 5P | |
| Wire Gauge - AWG | 16~28 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=3.81mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 5P | |
| Wire Gauge - AWG | 16~28 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.073 | $ 2.07 |
| 200+ | $ 0.8274 | $ 165.48 |
| 500+ | $ 0.8001 | $ 400.05 |
| 1,000+ | $ 0.7865 | $ 786.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=3.81mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 5P | |
| Wire Gauge - AWG | 16~28 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=3.81mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 5P | |
| Wire Gauge - AWG | 16~28 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EBWA-05-B | ADAM TECH | Through Hole,P=3.81mm | 0 | $ 0.7122 | ||
| VQ0531500000G | Amphenol | Through Hole,P=3.81mm | 0 | $ 2.1775 | ||
| VQ0531510000G | Amphenol | Through Hole | 0 | $ 2.3112 | ||
| OSTVQ053150 | On-Shore Tech | Through Hole,P=3.81mm | 0 | $ 3.6403 | ||
| OSTVQ053151 | On-Shore Tech | P=3.81mm | 0 | $ 4.3813 | ||
| EDZ603/5 | On-Shore Tech | P=3.81mm | 0 | $ 3.3392 | ||
| EDZ602/5 | On-Shore Tech | Through Hole,P=3.81mm | 0 | $ 4.0235 | ||
| ED0531500000G | Amphenol | Through Hole,P=3.81mm | 0 | $ 1.8807 | ||
| A-TB381-ED05SB | Assmann WSW Components | Through Hole,P=3.81mm | 0 | $ 2.4473 | ||
| ESBM05200 | Amphenol | Through Hole,P=3.81mm | 0 | $ 2.1179 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

