Honeywell 924CE1-T9
| Manufacturer | |
| MPN | 924CE1-T9 |
| LCSC Part # | C5541288 |
| Packaging | - |
| Customer # | |
| Key Attributes | Round Plunger SPDT 250V Limit Switches RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | 0℃~+70℃ | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
Introduction
Honeywell's 924CE series miniature electromechanical safety switches feature a robust metal housing design. The series incorporates forced-open normally-closed contacts compliant with EN/IEC 60947-5-1-3 specifications. Due to their compact size and forced-open normally-closed contacts, the 924CE series provides a safety solution for applications where other product sizes may impose mechanical constraints.
The 924CE series offers multiple configurations, including a variety of actuators, circuits, and electrical terminations to address numerous application requirements. These miniature switches achieve IP66 environmental sealing in harsh indoor or outdoor machinery environments. Furthermore, when evaluated in accordance with IEC 61508-2:2010, the safety function of the 924CE series has been assessed to SIL3 of the Safety Integrity Level (SIL).
Features
- Compact metal housing with epoxy sealed, 25.4 mm [1.0 in] center-to-center mounting
- Positive opening operation of NC contacts per EN/IEC 60947-5-1-3
- Designed and mechanically evaluated for safety functions up to SIL3
- Three slow-action circuit options: 1NC/1NO BBM (break-before-make), 1NC/1NO MBB (make-before-break), and 1NC
- Wide selection of actuator heads and levers
- Ganging capability for multi-pole configurations
- Global certifications: cULus, CE, UKCA
- IP66 environmental sealing
- Standard operating temperature range: 0°C to 70°C [32°F to 158°F]
- Optional low-temperature operating range: -40°C to 70°C [-40°F to 158°F]
Applications
- Industrial:
- Machine tools (small doors and small apertures)
- Material handling
- Packaging machinery
- Trailer/truck restraint systems (door locks)
- Transportation:
- Small construction machinery
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 103.0019 | $ 103.00 |
| 200+ | $ 41.0989 | $ 8219.78 |
| 500+ | $ 39.7259 | $ 19862.95 |
| 1,000+ | $ 39.0466 | $ 39046.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | 0℃~+70℃ | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
Introduction
Honeywell's 924CE series miniature electromechanical safety switches feature a robust metal housing design. The series incorporates forced-open normally-closed contacts compliant with EN/IEC 60947-5-1-3 specifications. Due to their compact size and forced-open normally-closed contacts, the 924CE series provides a safety solution for applications where other product sizes may impose mechanical constraints.
The 924CE series offers multiple configurations, including a variety of actuators, circuits, and electrical terminations to address numerous application requirements. These miniature switches achieve IP66 environmental sealing in harsh indoor or outdoor machinery environments. Furthermore, when evaluated in accordance with IEC 61508-2:2010, the safety function of the 924CE series has been assessed to SIL3 of the Safety Integrity Level (SIL).
Features
- Compact metal housing with epoxy sealed, 25.4 mm [1.0 in] center-to-center mounting
- Positive opening operation of NC contacts per EN/IEC 60947-5-1-3
- Designed and mechanically evaluated for safety functions up to SIL3
- Three slow-action circuit options: 1NC/1NO BBM (break-before-make), 1NC/1NO MBB (make-before-break), and 1NC
- Wide selection of actuator heads and levers
- Ganging capability for multi-pole configurations
- Global certifications: cULus, CE, UKCA
- IP66 environmental sealing
- Standard operating temperature range: 0°C to 70°C [32°F to 158°F]
- Optional low-temperature operating range: -40°C to 70°C [-40°F to 158°F]
Applications
- Industrial:
- Machine tools (small doors and small apertures)
- Material handling
- Packaging machinery
- Trailer/truck restraint systems (door locks)
- Transportation:
- Small construction machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

