LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
VISHAY CNY17-3 product image
  • CNY17-3 thumbnail 1
  • CNY17-3 thumbnail 2
  • CNY17-3 thumbnail 3
  • 핀맵
  • 풋프린트
실제 제품과 다를 수 있음

VISHAY CNY17-3RoHS

제조업체
제조사 품번
CNY17-3
LCSC 번호
C553958
포장
DIP-6
고객 번호
주요 제원
Optocoupler, Phototransistor Output, with Base Connection
데이터시트pdf iconVISHAY CNY17-3
재고 있음: 450
450 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 0.6283$ 0.63
10+$ 0.5111$ 5.11
50+$ 0.4362$ 21.81
100+$ 0.3776$ 37.76
500+$ 0.3435$ 171.75
1,000+$ 0.3256$ 325.60
표준 패키지50/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
제조업체VISHAY
포장DIP-6
Rise time2us
Output Current50mA
Fall time14us
Vce Saturation(VCE(sat))250mV@10mA,2.5mA
Load Voltage-
Reverse Voltage6V
Current transfer ratio200%;100%
Voltage - Forward(Vf)1.39V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)250mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

개요

AI 번역

The CNY17 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The CNY17 can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.

주요 특징

AI 번역
  • Isolation test voltage: 5000 VRMS
  • Long term stability
  • Industry standard dual-in-line package