LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 6674S-1-102 product image
Images for reference only

BOURNS 6674S-1-102

Manufacturer
MPN
6674S-1-102
LCSC Part #
C5537204
Packaging
-
Customer #
Key Attributes
POT 1kΩ 2W
Datasheetpdf iconBOURNS 6674S-1-102
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 356.289$ 356.29
200+$ 142.1615$ 28432.30
500+$ 137.4113$ 68705.65
1,000+$ 135.0647$ 135064.70
Standard Packaging2/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerBOURNS
Packaging-
Tolerance±10%
Power(Watts)2W
Number of Turns1
Resistance1kΩ

Features

AI Translation
  • 51mm (2-inch) diameter, single-turn conductive plastic
  • Excellent resolution
  • High rotational life
  • Bushing mount
  • Up to 10 potentiometers connectable in series
  • Non-standard characteristics and specifications available
  • Ball bearings