LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 614-43-632-31-002000 product image
Images for reference only

Mill-Max Mfg. Corp. 614-43-632-31-002000RoHS

Manufacturer
MPN
614-43-632-31-002000
LCSC Part #
C5536260
Packaging
Through Hole
Customer #
Key Attributes
2.54mm 32P DIP Gold -55℃~+125℃ Through Hole IC Sockets RoHS
Datasheetpdf iconMill-Max Mfg. Corp. 614-43-632-31-002000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.3463$ 21.35
204+$ 8.5181$ 1737.69
504+$ 8.2331$ 4149.48
996+$ 8.0922$ 8059.83
Standard Packaging12/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole
Pitch2.54mm
Number of Positions32P
Adaptation Package TypeDIP
Contact PlatingGold
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.