LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Preci-Dip 854-10-105-10-001101 product image
Images for reference only

Preci-Dip 854-10-105-10-001101

Manufacturer
MPN
854-10-105-10-001101
LCSC Part #
C5533499
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
1.27mm 1A Through Hole 150V Gold 105P -55℃~+125℃ Black 1.27mm 3 Through Hole,P=1.27mm Headers, Male Pins RoHS
Datasheetpdf iconPreci-Dip 854-10-105-10-001101
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.6316$ 28.63
216+$ 11.4245$ 2467.69
504+$ 11.0432$ 5565.77
1,008+$ 10.8541$ 10940.93
Standard Packaging72/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerPreci-Dip
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Current Rating1A
Mounting TypeThrough Hole
Voltage Rating (Max)150V
Contact PlatingGold
Number of PINs105P
Operating Temperature-55℃~+125℃
Contact MaterialBrass
ColorBlack
Row Spacing1.27mm
Number of Rows3

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.