Mill-Max Mfg. Corp. 853-93-002-20-001000
| Manufacturer | |
| MPN | 853-93-002-20-001000 |
| LCSC Part # | C5533398 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | -55℃~+125℃ Right Angle 3A 2P 3.05mm 2 1.27mm Through Hole,Right Angle Headers, Receptacles, Female Sockets |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | Through Hole,Right Angle | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Right Angle | |
| Current Rating | 3A | |
| Number of Pins | 2P | |
| Insulation Height | 3.05mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin-Lead | |
| Row Spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | Through Hole,Right Angle | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Right Angle | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Number of Pins | 2P | |
| Insulation Height | 3.05mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin-Lead | |
| Row Spacing | 1.27mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.3507 | $ 15.35 |
| 200+ | $ 6.1262 | $ 1225.24 |
| 500+ | $ 5.921 | $ 2960.50 |
| 1,000+ | $ 5.8199 | $ 5819.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | Through Hole,Right Angle | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Right Angle | |
| Current Rating | 3A | |
| Number of Pins | 2P | |
| Insulation Height | 3.05mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin-Lead | |
| Row Spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | Through Hole,Right Angle | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Right Angle | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Number of Pins | 2P | |
| Insulation Height | 3.05mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin-Lead | |
| Row Spacing | 1.27mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

