Intel/Altera 5CGXFC9E6F31I7N
| Manufacturer | |
| MPN | 5CGXFC9E6F31I7N |
| LCSC Part # | C5533072 |
| Packaging | FBGA-896(31x31) |
| Customer # | |
| Key Attributes | 301000 113560 FBGA-896(31x31) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-896(31x31) | |
| Embedded Block RAM | 14251008bit | |
| Number of Logic Elements/Blocks | 301000 | |
| Logic Array Blocks | 113560 | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-896(31x31) | |
| Embedded Block RAM | 14251008bit |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 301000 | |
| Logic Array Blocks | 113560 | |
| Operating Temperature | -40℃~+100℃ |
Introduction
The Cyclone V devices are designed to simultaneously accommodate the shrinking power consumption, cost, and time-to-market requirements; and the increasing bandwidth requirements for high-volume and cost-sensitive applications. Enhanced with integrated transceivers and hard memory controllers, the Cyclone V devices are suitable for applications in the industrial, wireless and wireline, and automotive markets.
Applications
- industrial
- wireless and wireline
- automotive
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 340.9012 | $ 340.90 |
| 189+ | $ 136.0224 | $ 25708.23 |
| 513+ | $ 131.4766 | $ 67447.50 |
| 999+ | $ 129.2305 | $ 129101.27 |
Standard Packaging27/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-896(31x31) | |
| Embedded Block RAM | 14251008bit | |
| Number of Logic Elements/Blocks | 301000 | |
| Logic Array Blocks | 113560 | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-896(31x31) | |
| Embedded Block RAM | 14251008bit |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 301000 | |
| Logic Array Blocks | 113560 | |
| Operating Temperature | -40℃~+100℃ |
Introduction
The Cyclone V devices are designed to simultaneously accommodate the shrinking power consumption, cost, and time-to-market requirements; and the increasing bandwidth requirements for high-volume and cost-sensitive applications. Enhanced with integrated transceivers and hard memory controllers, the Cyclone V devices are suitable for applications in the industrial, wireless and wireline, and automotive markets.
Applications
- industrial
- wireless and wireline
- automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

