TI INA225AQDGKRQ1
| Manufacturer | |
| MPN | INA225AQDGKRQ1 |
| LCSC Part # | C553124 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Automotive-Grade, Programmable-Gain, Voltage-Output, Bidirectional, Zero-Drift, High-Speed Current-Shunt Monitor |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Features | Bidirectional detection;Analog output interface;Input filter;Zero drift / auto-zero | |
| Vcm - Common Mode Voltage | 0V~36V | |
| Output Current | - | |
| Slew Rate | 0.4V/us | |
| Input Voltage (Vin) | 2.7V~36V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Gain | 200V/V | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Dual Supply | - | |
| Quiescent Current | 300uA | |
| Vos - Input Offset Voltage | 75uV | |
| Ib - Input Bias Current | 72uA | |
| Number of Channels | - | |
| Differential Voltage | ±40V | |
| Noise density(eN) | 50nV/√Hz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Features | Bidirectional detection;Analog output interface;Input filter;Zero drift / auto-zero | |
| Vcm - Common Mode Voltage | 0V~36V | |
| Output Current | - | |
| Slew Rate | 0.4V/us | |
| Input Voltage (Vin) | 2.7V~36V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ |
| Type | Description | |
|---|---|---|
| Gain | 200V/V | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Dual Supply | - | |
| Quiescent Current | 300uA | |
| Vos - Input Offset Voltage | 75uV | |
| Ib - Input Bias Current | 72uA | |
| Number of Channels | - | |
| Differential Voltage | ±40V | |
| Noise density(eN) | 50nV/√Hz |
Introduction
The INA225-Q1 is a voltage-output, current-sense amplifier that senses drops across current-sensing resistors at common-mode voltages that vary from 0 V to 36 V, independent of the supply voltage. The device is a bidirectional, current-shunt monitor that allows an external reference to be used to measure current flowing in both directions across a current-sensing resistor.
Four discrete gain levels are selectable using the two gain-select terminals (GS0 and GS1) to program gains of 25 V/V, 50 V/V, 100 V/V, and 200 V/V. The low-offset, zero-drift architecture and precision gain values enable current-sensing with maximum drops across the shunt as low as 10 mV of full-scale, while maintaining very high accuracy measurements over the entire operating temperature range.
The device operates from a single +2.7 V to +36 V power supply, drawing a maximum of 350 μA of supply current. The device is specified over the extended operating temperature range of -40°C to +125°C, and is offered in a VSSOP-8 package.
Features
- AEC-Q100 Qualified: – Temperature Grade 1: -40°C to +125°C
- HBM ESD Classification 2
- CDM ESD Classification C4B
- Wide Common-Mode Range: 0 V to 36 V
- Offset Voltage: ±150 μV (Max, All Gains)
- Offset Voltage Drift: 0.5 μV/°C (Max)
- Gain Accuracy, Over Temperature (Max):
- 25 V/V, 50 V/V: ±0.15%
- 100 V/V: ±0.2%
- 200 V/V: ±0.3%
- 10 ppm/°C Gain Drift
- Bandwidth: 250 kHz (Gain = 25 V/V)
- Programmable Gains:
- G1 = 25 V/V
- G2 = 50 V/V
- G3 = 100 V/V
- G4 = 200 V/V
- Quiescent Current: 350 μA (Max)
- Package: VSSOP-8
Applications
- Automotive Lighting
- Body Control Module
- Motor Control
- Valve Control
- Cluster Central Control Module
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7424 | $ 1.74 |
| 10+ | $ 1.7002 | $ 17.00 |
| 30+ | $ 1.6726 | $ 50.18 |
| 100+ | $ 1.6433 | $ 164.33 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Features | Bidirectional detection;Analog output interface;Input filter;Zero drift / auto-zero | |
| Vcm - Common Mode Voltage | 0V~36V | |
| Output Current | - | |
| Slew Rate | 0.4V/us | |
| Input Voltage (Vin) | 2.7V~36V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Gain | 200V/V | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Dual Supply | - | |
| Quiescent Current | 300uA | |
| Vos - Input Offset Voltage | 75uV | |
| Ib - Input Bias Current | 72uA | |
| Number of Channels | - | |
| Differential Voltage | ±40V | |
| Noise density(eN) | 50nV/√Hz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Features | Bidirectional detection;Analog output interface;Input filter;Zero drift / auto-zero | |
| Vcm - Common Mode Voltage | 0V~36V | |
| Output Current | - | |
| Slew Rate | 0.4V/us | |
| Input Voltage (Vin) | 2.7V~36V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ |
| Type | Description | |
|---|---|---|
| Gain | 200V/V | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Dual Supply | - | |
| Quiescent Current | 300uA | |
| Vos - Input Offset Voltage | 75uV | |
| Ib - Input Bias Current | 72uA | |
| Number of Channels | - | |
| Differential Voltage | ±40V | |
| Noise density(eN) | 50nV/√Hz |
Introduction
The INA225-Q1 is a voltage-output, current-sense amplifier that senses drops across current-sensing resistors at common-mode voltages that vary from 0 V to 36 V, independent of the supply voltage. The device is a bidirectional, current-shunt monitor that allows an external reference to be used to measure current flowing in both directions across a current-sensing resistor.
Four discrete gain levels are selectable using the two gain-select terminals (GS0 and GS1) to program gains of 25 V/V, 50 V/V, 100 V/V, and 200 V/V. The low-offset, zero-drift architecture and precision gain values enable current-sensing with maximum drops across the shunt as low as 10 mV of full-scale, while maintaining very high accuracy measurements over the entire operating temperature range.
The device operates from a single +2.7 V to +36 V power supply, drawing a maximum of 350 μA of supply current. The device is specified over the extended operating temperature range of -40°C to +125°C, and is offered in a VSSOP-8 package.
Features
- AEC-Q100 Qualified: – Temperature Grade 1: -40°C to +125°C
- HBM ESD Classification 2
- CDM ESD Classification C4B
- Wide Common-Mode Range: 0 V to 36 V
- Offset Voltage: ±150 μV (Max, All Gains)
- Offset Voltage Drift: 0.5 μV/°C (Max)
- Gain Accuracy, Over Temperature (Max):
- 25 V/V, 50 V/V: ±0.15%
- 100 V/V: ±0.2%
- 200 V/V: ±0.3%
- 10 ppm/°C Gain Drift
- Bandwidth: 250 kHz (Gain = 25 V/V)
- Programmable Gains:
- G1 = 25 V/V
- G2 = 50 V/V
- G3 = 100 V/V
- G4 = 200 V/V
- Quiescent Current: 350 μA (Max)
- Package: VSSOP-8
Applications
- Automotive Lighting
- Body Control Module
- Motor Control
- Valve Control
- Cluster Central Control Module
C553124 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



