WEIDMULLER 8690120000
| Manufacturer | |
| MPN | 8690120000 |
| LCSC Part # | C5530405 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 24V 240V@AC 6A 6A@240VAC 4 Form C: 4C (4PDT-CO) SOCKETABLE Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | WEIDMULLER | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 240V@AC | |
| Coil Resistance | 192Ω | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 28mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-Polarized, Single Coil (With LED) | |
| Width | 22.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | - | |
| Contact Rating | 6A@240VAC | |
| Contact Material | AgNi | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | WEIDMULLER | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 240V@AC | |
| Coil Resistance | 192Ω | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 28mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-Polarized, Single Coil (With LED) | |
| Width | 22.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | - | |
| Contact Rating | 6A@240VAC | |
| Contact Material | AgNi | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 4 CO contacts
- Optionally AC or DC coils
- with test button
- Comes optionally with integrated status display and/or free-wheel diode
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.8294 | $ 29.83 |
| 200+ | $ 11.9029 | $ 2380.58 |
| 500+ | $ 11.5045 | $ 5752.25 |
| 1,000+ | $ 11.3093 | $ 11309.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | WEIDMULLER | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 240V@AC | |
| Coil Resistance | 192Ω | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 28mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-Polarized, Single Coil (With LED) | |
| Width | 22.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | - | |
| Contact Rating | 6A@240VAC | |
| Contact Material | AgNi | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | WEIDMULLER | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 240V@AC | |
| Coil Resistance | 192Ω | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 28mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-Polarized, Single Coil (With LED) | |
| Width | 22.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | - | |
| Contact Rating | 6A@240VAC | |
| Contact Material | AgNi | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 4 CO contacts
- Optionally AC or DC coils
- with test button
- Comes optionally with integrated status display and/or free-wheel diode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

