Nexperia PMEG2010BELD,315
| Manufacturer | |
| MPN | PMEG2010BELD,315 |
| LCSC Part # | C552820 |
| Packaging | SOD-882D |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V SOD-882D |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882D | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 490mV@1A | |
| Reverse Leakage Current (Ir) | 200uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 6A | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882D | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 20V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 490mV@1A | |
| Reverse Leakage Current (Ir) | 200uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 6A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Planar Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a leadless ultra small DFN1006D- 2 (SOD882D) Surface- Mounted Device (SMD) plastic package with visible and solderable side pads.
Features
AI Translation
- Average forward current: IF(AV) ≤ 1 A
- Reverse voltage: VR ≤ 20 V
- Low forward voltage VF ≤ 490 mV
- Ultra small and leadless SMD plastic package
- Solderable side pads
- Package height typ. 0.37 mm
Applications
AI Translation
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply
- Reverse polarity protection
- Low power consumption applications
- Ultra high-speed switching
- LED backlight for mobile application
In-Stock: 1,315
1,315 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1272 | $ 0.64 |
| 50+ | $ 0.1014 | $ 5.07 |
| 150+ | $ 0.0885 | $ 13.28 |
| 500+ | $ 0.0788 | $ 39.40 |
| 2,500+ | $ 0.0683 | $ 170.75 |
| 5,000+ | $ 0.0645 | $ 322.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882D | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 490mV@1A | |
| Reverse Leakage Current (Ir) | 200uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 6A | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882D | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 20V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 490mV@1A | |
| Reverse Leakage Current (Ir) | 200uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 6A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Planar Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a leadless ultra small DFN1006D- 2 (SOD882D) Surface- Mounted Device (SMD) plastic package with visible and solderable side pads.
Features
AI Translation
- Average forward current: IF(AV) ≤ 1 A
- Reverse voltage: VR ≤ 20 V
- Low forward voltage VF ≤ 490 mV
- Ultra small and leadless SMD plastic package
- Solderable side pads
- Package height typ. 0.37 mm
Applications
AI Translation
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply
- Reverse polarity protection
- Low power consumption applications
- Ultra high-speed switching
- LED backlight for mobile application
C552820 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



