Nexperia PMEG045V100EPD
| Manufacturer | |
| MPN | PMEG045V100EPD |
| LCSC Part # | C552777 |
| Packaging | SOT-1289 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V SOT-1289 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-1289 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 490mV@10A | |
| Reverse Leakage Current (Ir) | 600uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 210A | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-1289 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 490mV@10A | |
| Reverse Leakage Current (Ir) | 600uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 210A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a CFP15 (SOT1289) power and flat lead Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Average forward current: IF(AV) ≤ 10 A
- Reverse voltage: VR ≤ 45 V
- Extremely low forward voltage
- High power capability due to clip-bonding technology and heat sink
- Small and thin SMD power plastic package, typical height 0.78 mm
- AEC-G101 qualified
Applications
AI Translation
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply
- Freewheeling application
- Reverse polarity protection
- Low power consumption application
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4866 | $ 1.49 |
| 10+ | $ 1.3274 | $ 13.27 |
| 30+ | $ 1.2478 | $ 37.43 |
| 100+ | $ 1.1682 | $ 116.82 |
| 500+ | $ 1.121 | $ 560.50 |
| 1,000+ | $ 1.0967 | $ 1096.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-1289 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 490mV@10A | |
| Reverse Leakage Current (Ir) | 600uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 210A | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-1289 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 490mV@10A | |
| Reverse Leakage Current (Ir) | 600uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 210A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a CFP15 (SOT1289) power and flat lead Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Average forward current: IF(AV) ≤ 10 A
- Reverse voltage: VR ≤ 45 V
- Extremely low forward voltage
- High power capability due to clip-bonding technology and heat sink
- Small and thin SMD power plastic package, typical height 0.78 mm
- AEC-G101 qualified
Applications
AI Translation
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply
- Freewheeling application
- Reverse polarity protection
- Low power consumption application
C552777 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PMEG045V100EPDZ | Nexperia | TO-277 | 1 | $ 0.834 |



