LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 44A30-01-1-05S product image
Images for reference only

Grayhill 44A30-01-1-05S

Manufacturer
MPN
44A30-01-1-05S
LCSC Part #
C5526765
Packaging
-
Customer #
Key Attributes
30° 5 1 1 1A 115V 28V Rotary Switches RoHS
Datasheetpdf iconGrayhill 44A30-01-1-05S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 86.3432$ 86.34
200+$ 34.4519$ 6890.38
500+$ 33.3002$ 16650.10
1,000+$ 32.732$ 32732.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw30°
Contact Type-
Positions5
Number of Poles Per Deck1
Number of Decks1
Current Rating1A
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator Type-
Voltage Rating (DC)28V