LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD5V5H1BSFYL product image
  • PESD5V5H1BSFYL thumbnail 1
  • PESD5V5H1BSFYL thumbnail 2
  • PESD5V5H1BSFYL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD5V5H1BSFYLRoHS

Manufacturer
MPN
PESD5V5H1BSFYL
LCSC Part #
C552597
Packaging
DSN0603-2
Customer #
Key Attributes
ESD DIODE 5VWM 6.3VC DSN0603-2
Datasheetpdf iconNexperia PESD5V5H1BSFYL
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.1251$ 1.25
100+$ 0.1109$ 11.09
300+$ 0.1038$ 31.14
1,000+$ 0.0984$ 98.40
5,000+$ 0.0941$ 470.50
9,000+$ 0.092$ 828.00
Standard Packaging9000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingDSN0603-2
Clamping Voltage6.3V
Operating Temperature-40℃~+125℃
Number of Channels1
Voltage - Breakdown6V
typeESD
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

Ultra low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode, part of the TrEOS Protection family. This device is housed in a DSN0603-2 (SOD962) leadless ultra small Surface-Mounted Device (SMD) package. The TrEOS Protection family is optimized for safeguarding very sensitive high-speed interfaces against ESD pulses with a high level of robustness.

Features

AI Translation
  • Bidirectional ESD protection of one line
  • Extremely low diode capacitance: Cd = 0.15 pF at 1 MHz, Cd = 0.13 pF at 2.5 GHz
  • ESD protection up to ±15 kV according to IEC 61000-4-2
  • Ultra small SMD package

Applications

AI Translation
  • ESD and surge protection for ultra high-speed datalines, very sensitive interface lines, generic interface lines in portable electronics, communication, consumer and computing devices.