LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD5V0L1USF,315 product image
  • PESD5V0L1USF,315 thumbnail 1
  • PESD5V0L1USF,315 thumbnail 2
  • PESD5V0L1USF,315 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD5V0L1USF,315

Manufacturer
MPN
PESD5V0L1USF,315
LCSC Part #
C552558
Packaging
DSN0603-2
Customer #
Key Attributes
10.5VC Clamp ESD DIODE DSN0603-2
Datasheetpdf iconNexperia PESD5V0L1USF,315
RoHS Compliance1 documents available
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5898$ 0.59
10+$ 0.58$ 5.80
30+$ 0.5735$ 17.21
100+$ 0.567$ 56.70
Standard Packaging9000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingDSN0603-2
Clamping Voltage10.5V
Peak Pulse Current (Ipp)1.2A@8/20us
Number of Channels1
Voltage - Breakdown6V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1nA
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

Low capacitance unidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients. The device is encapsulated in a leadless super small DSN0603-2 (SOD962) Surface-Mounted Device (SMD) package.

Features

AI Translation
  • Single-line ESD protection
  • ESD protection up to 30 kV
  • Low diode capacitance Cd = 12 pF
  • Compliant with IEC 61000-4-2; Level 4 (ESD)
  • Ultra-compact SMD package
  • Compliant with IEC 61643-321 (surge); peak pulse current IPPM = 1.2 A
  • Ultra-low leakage current IRM < 1 nA

Applications

AI Translation
  • The device is designed for the protection of one unidirectional data or signal line from surge pulses and ESD damage.
  • The device is suitable on lines where the signal polarities are either positive or negative with respect to ground.