GAPTEC Electronic 75HBW4_4824S1.5
| Manufacturer | |
| MPN | 75HBW4_4824S1.5 |
| LCSC Part # | C5525141 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V 18V~72V DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 3.12mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 18V~72V | |
| Output Power | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 3.12mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 18V~72V | |
| Output Power | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 75HBW4_1.5 series contains isolated 75W DC-DC products with 4:1 input voltage. They feature efficiency up to 85%, 1500VDC isolation, operating temperature of - 40°C to +100°C, input under-voltage protection, output short circuit and overcurrent protection.
Features
AI Translation
- Wide input voltage range: 4:1
- Typical efficiency: 85%
- Isolation voltage 1.5KVDC
- Operating temperature range: -40°C~+100°C
- Short circuit protection (SCP)
- Over-voltage protection
- PCB board in-line type installs
- International standard pin-out: 1/2 brick
- CE Mark Meets 2006/95/EC, 93/68/EEC, and 89/336/EEC
- Safety Meets UL60950-1, EN60950-1, and IEC60950-1
- UL60950-1 and EN60950-1 Approval
Applications
AI Translation
- battery power supplies
- industrial control
- electricity
- instruments
- railway
- communication
- intelligence robot fields
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 334.1938 | $ 334.19 |
| 192+ | $ 133.3455 | $ 25602.34 |
| 504+ | $ 128.89 | $ 64960.56 |
| 1,008+ | $ 126.6885 | $ 127702.01 |
Standard Packaging24/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 3.12mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 18V~72V | |
| Output Power | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 3.12mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 18V~72V | |
| Output Power | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 75HBW4_1.5 series contains isolated 75W DC-DC products with 4:1 input voltage. They feature efficiency up to 85%, 1500VDC isolation, operating temperature of - 40°C to +100°C, input under-voltage protection, output short circuit and overcurrent protection.
Features
AI Translation
- Wide input voltage range: 4:1
- Typical efficiency: 85%
- Isolation voltage 1.5KVDC
- Operating temperature range: -40°C~+100°C
- Short circuit protection (SCP)
- Over-voltage protection
- PCB board in-line type installs
- International standard pin-out: 1/2 brick
- CE Mark Meets 2006/95/EC, 93/68/EEC, and 89/336/EEC
- Safety Meets UL60950-1, EN60950-1, and IEC60950-1
- UL60950-1 and EN60950-1 Approval
Applications
AI Translation
- battery power supplies
- industrial control
- electricity
- instruments
- railway
- communication
- intelligence robot fields
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

