Nexperia PESD3V3L1UB,115
| Manufacturer | |
| MPN | PESD3V3L1UB,115 |
| LCSC Part # | C552514 |
| Packaging | SC-79(SOD-523) |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 11VC SC-79(SOD-523) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SC-79(SOD-523) | |
| Clamping Voltage | 11V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W | |
| Voltage - Breakdown | 5.3V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SC-79(SOD-523) | |
| Clamping Voltage | 11V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5.3V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low capacitance unidirectional ElectroStatic Discharge (ESD) protection diode in an ultra small and flat lead SOD523 (SC-79) Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.
Features
AI Translation
- Unidirectional ESD protection of one line
- Low diode capacitance: Cd = 34 pF
- Low clamping voltage: VCL = 11 V
- Very low leakage current: IRM = 100 nA
- ESD protection up to 30 kV IEC 61000-4-2; level 4 (ESD)
- AEC-Q101 qualified
Applications
AI Translation
- Computers and peripherals
- Audio and video equipment
- Cellular handsets and accessories
- Communication systems
- SIM card protection
- Portable electronics
- High-speed data lines
In-Stock: 53,940
53,940 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0425 | $ 0.43 |
| 100+ | $ 0.034 | $ 3.40 |
| 300+ | $ 0.0297 | $ 8.91 |
| 3,000+ | $ 0.0251 | $ 75.30 |
| 6,000+ | $ 0.0226 | $ 135.60 |
| 9,000+ | $ 0.0213 | $ 191.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SC-79(SOD-523) | |
| Clamping Voltage | 11V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W | |
| Voltage - Breakdown | 5.3V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SC-79(SOD-523) | |
| Clamping Voltage | 11V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5.3V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low capacitance unidirectional ElectroStatic Discharge (ESD) protection diode in an ultra small and flat lead SOD523 (SC-79) Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.
Features
AI Translation
- Unidirectional ESD protection of one line
- Low diode capacitance: Cd = 34 pF
- Low clamping voltage: VCL = 11 V
- Very low leakage current: IRM = 100 nA
- ESD protection up to 30 kV IEC 61000-4-2; level 4 (ESD)
- AEC-Q101 qualified
Applications
AI Translation
- Computers and peripherals
- Audio and video equipment
- Cellular handsets and accessories
- Communication systems
- SIM card protection
- Portable electronics
- High-speed data lines
C552514 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



