LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD16VV1BSFYL product image
Images for reference only

Nexperia PESD16VV1BSFYLRoHS

Manufacturer
MPN
PESD16VV1BSFYL
LCSC Part #
C552459
Packaging
DSN0603-2
Customer #
Key Attributes
ESD DIODE 16VWM 40.5VC DSN0603-2
Datasheetpdf iconNexperia PESD16VV1BSFYL
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1833$ 0.92
50+$ 0.1792$ 8.96
150+$ 0.1765$ 26.48
500+$ 0.1738$ 86.90
Standard Packaging9000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingDSN0603-2
Clamping Voltage40.5V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)1.3A@8/20us
Number of Channels1
Voltage - Breakdown16.2V
typeESD
Reverse Leakage Current (Ir)50nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)16V

Introduction

AI Translation

Extremely symmetrical bidirectional ElectroStatic Discharge (ESD) protection diode. This device is housed in a DSN0603-2 (SOD962) leadless ultra small Surface-Mounted Device (SMD) package designed to protect one signal line from the damage caused by ESD and other transients.

Features

AI Translation
  • Bidirectional ESD protection of one line
  • Extremely symmetrical layout
  • Very low diode capacitance Cd = 6.5 pF maximum values
  • Low clamping to protect sensitive I/Os
  • Low inductance protection path to ground
  • ESD protection up to ±12 kV according to IEC 61000-4-2
  • Ultra small SMD package

Applications

AI Translation
  • Cellular handsets and accessories
  • Portable electronics
  • Communication systems
  • Computers and peripherals