LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 42A36-05-1-10N product image
Images for reference only

Grayhill 42A36-05-1-10N

Manufacturer
MPN
42A36-05-1-10N
LCSC Part #
C5523053
Packaging
-
Customer #
Key Attributes
36° 10 1 5 1A 115V 28V Rotary Switches RoHS
Datasheetpdf iconGrayhill 42A36-05-1-10N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 188.3561$ 188.36
200+$ 75.1558$ 15031.16
500+$ 72.6449$ 36322.45
1,000+$ 71.4039$ 71403.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw36°
Contact Type-
Positions10
Number of Poles Per Deck1
Number of Decks5
Current Rating1A
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator Type-
Voltage Rating (DC)28V