LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 71B36-04-1-10N-F product image
Images for reference only

Grayhill 71B36-04-1-10N-F

Manufacturer
MPN
71B36-04-1-10N-F
LCSC Part #
C5522690
Packaging
-
Customer #
Key Attributes
36° 10 1 4 250mA 115V 30V Rotary Switches RoHS
Datasheetpdf iconGrayhill 71B36-04-1-10N-F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 70.3123$ 70.31
200+$ 28.0548$ 5610.96
500+$ 27.1183$ 13559.15
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw36°
Contact Type-
Positions10
Number of Poles Per Deck1
Number of Decks4
Current Rating250mA
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator Type-
Voltage Rating (DC)30V