JDTfuse ASMD2920-330-24V
| Manufacturer | JDTfuseAsian Brands |
| MPN | ASMD2920-330-24V |
| LCSC Part # | C55218545 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | 24V 3.3A 40A 6.6A 10mΩ 2920 PTC Resettable Fuses RoHS |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 3.3A | |
| Current - Max | 40A | |
| Power Dissipation | 1.5W | |
| Trip Current | 6.6A | |
| Height | 1.4mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Resistance @ 25℃ | 10mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 50mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 3.3A | |
| Current - Max | 40A | |
| Power Dissipation | 1.5W |
| Type | Description | |
|---|---|---|
| Trip Current | 6.6A | |
| Height | 1.4mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Resistance @ 25℃ | 10mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 50mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 1,500
1,500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1695$ 0.1492 | $ 0.75 |
| 50+ | $ 0.1343$ 0.1182 | $ 5.91 |
| 150+ | $ 0.1192$ 0.1049 | $ 15.74 |
| 1,500+ | $ 0.1004$ 0.0884 | $ 132.60 |
| 3,000+ | $ 0.092$ 0.0810 | $ 243.00 |
| 4,500+ | $ 0.0869$ 0.0765 | $ 344.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 3.3A | |
| Current - Max | 40A | |
| Power Dissipation | 1.5W | |
| Trip Current | 6.6A | |
| Height | 1.4mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Resistance @ 25℃ | 10mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 50mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 3.3A | |
| Current - Max | 40A | |
| Power Dissipation | 1.5W |
| Type | Description | |
|---|---|---|
| Trip Current | 6.6A | |
| Height | 1.4mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Resistance @ 25℃ | 10mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 50mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ASMD2920-350-30V | JDTfuse | 2920 | 1,500 | $0.1562 $0.1774 | ||
| ASMD2920-300-24V | JDTfuse | 2920 | 1,500 | $0.1458 $0.1656 | ||
| ASMD2920-300-30V | JDTfuse | 2920 | 15,385 | $0.1384 $0.1572 | ||
| ASMD2920-300-33V | JDTfuse | 2920 | 1,495 | $0.1492 $0.1695 |



