Nexperia PBSS5350THR
| Manufacturer | |
| MPN | PBSS5350THR |
| LCSC Part # | C551987 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 50V 80 2A 1 PNP PNP SOT-23 Single Bipolar Transistors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 1.44W | |
| Current - Collector(Ic) | 2A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 390mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 50V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 1.44W | |
| Current - Collector(Ic) | 2A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 390mV |
Report an ErrorShow similar products (0) >
In-Stock: 2,280
2,280 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.5508 | $ 2.75 |
| 50+ | $ 0.4679 | $ 23.40 |
| 150+ | $ 0.4338 | $ 65.07 |
| 500+ | $ 0.39 | $ 195.00 |
| 3,000+ | $ 0.3705 | $ 1111.50 |
| 6,000+ | $ 0.3591 | $ 2154.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 1.44W | |
| Current - Collector(Ic) | 2A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 390mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 50V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 1.44W | |
| Current - Collector(Ic) | 2A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 390mV |
Report an ErrorShow similar products (0) >
C551987 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZXTP2027FTA | DIODES | SOT-23 | 732 | $ 0.7977 | ||
| 2SB1197A_R1_00001 | PANJIT | SOT-23 | 0 | $ 0.0794 | ||
| ZXTP25060BFHTA | DIODES | SOT-23 | 0 | $ 0.7032 |

